+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A00007.C

Antenna; car top,automotive; 0.19m; AM,FM; universal; 2.3m

Manufacturer: PER.PIC.

Manufacturer part number:
A00007.C
TME Symbol:
A00007.C

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna
Kind of antenna
automotive, car top
Mast length
0.19m
Frequency range
AM, FM
Application - car brand
Alfa Romeo, Fiat, Lancia
Car Audio features
universal
Connection
DIN
Cable length
2.3m
Rod inclination
regulated
Gross weight137.5 g
EAN code8057968811171
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00007.C
18 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.33 USDGross price for quantities from 5 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.