+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A001-LCA-4X-1118

Connector: fiber optic; socket,coupler; single mode (SM),quad


Manufacturer: FIBRAIN

Manufacturer part number:
A001-LCA-4X-1118
TME Symbol:
A001-LCA-4X-1118

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
LCA
Kind of connector
female
Number of ways
4
Body material
plastic
Colour
green
Spatial orientation
straight
Connector variant
  • quad
  • single mode (SM)
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A001-LCA-4X-1118
40 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 20 pcs - 2.81 USDGross price for quantities from 20 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts