+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A001-LCA-DX-2118

Connector: fiber optic; socket,coupler; LCA; female; ways: 2; green

Manufacturer: FIBRAIN

Manufacturer part number:
A001-LCA-DX-2118
TME Symbol:
A001-LCA-DX-2118

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
LCA
Kind of connector
female
Number of ways
2
Body material
plastic
Colour
green
Spatial orientation
straight
Connector variant
  • duplex
  • single mode (SM)
Gross weight3.29 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN
*
A001-LCA-DX-2118
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs