+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A00102

Antenna mast; 0.375m; M5,M6; inside; Alfa Romeo,Ford,Lancia


Manufacturer: PER.PIC.

Manufacturer part number:
A00102
TME Symbol:
A00102

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna mast
Mast length
0.375m
Thread
M5, M6
Kind of thread
inside
Application - car brand
Alfa Romeo, Ford, Lancia
Colour
black
Gross weight25.72 g
EAN code8057968811300
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00102
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs