+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A00108

Antenna mast; 0.15m; M5,M6; inside; universal; dark silver


Manufacturer: PER.PIC.

Manufacturer part number:
A00108
TME Symbol:
A00108

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna mast
Mast length
0.15m
Thread
M5, M6
Kind of thread
inside
Car Audio features
universal
Colour
dark silver
Gross weight33.97 g
EAN code8057968811355
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00108
25 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.