+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A00113

Antenna mast; 0.17m; M5,M6; outside; Honda,Mercedes,Toyota,VW

Manufacturer: PER.PIC.

Manufacturer part number:
A00113
TME Symbol:
A00113

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
antenna mast
Mast length
0.17m
Thread
M5, M6
Kind of thread
outside
Application - car brand
Honda, Mercedes, Toyota, VW
Car Audio features
universal
Colour
black
Gross weight34.467 g
EAN code8057968811386
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00113
7 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 4.99 USDGross price for quantities from 5 pcs - 4.99 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs