+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | TSS | |
Max. off-state voltage | 78V | |
Case | DO214AA/SMB-3L | |
Mounting | SMD | |
Max. forward impulse current | 12A | |
Technology | SIDACtor® | |
Breakover voltage | 120V | |
Kind of package | reel, tape |