+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A10-OLINUXINO-LIME

Single-board computer; Cortex A8; 2kBEEPROM,512MBRAM; ARM A10


Manufacturer: OLIMEX

Manufacturer part number:
A10-OLINUXINO-LIME
TME Symbol:
A10-OLX-LIME

Specification

Manufacturer
OLIMEX
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A8
Memory
2kB EEPROM 512MB RAM
Processor
ARM A10
Connection
HDMI, IDC40 x4, LCD, power supply, RJ45 magnetically shielded, SATA
Dimensions
84x60mm
Kind of memory
DDR3
Operating system
none
Operating system support
Linux
Graphic unit
ARM Mali-400GPU
Interface
  • Ethernet
  • GPIO
  • UART
  • USB OTG
  • USB x2
Supply voltage
  • 5V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight64.19 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A10-OLINUXINO-LIME
1 in TME stock
Net price for quantities from 1 pcs - 32.39 USDGross price for quantities from 1 pcs - 32.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.