+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A101-SC-SX-1173

Connector: fiber optic; socket,coupler; simplex,multi mode (MM)


Manufacturer: FIBRAIN

Manufacturer part number:
A101-SC-SX-1173
TME Symbol:
A101-SC-SX-1173

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
SC
Kind of connector
female
Number of ways
1
Body material
plastic
Colour
violet
Spatial orientation
straight
Connector variant
  • multi mode (MM)
  • simplex
Gross weight4.67 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A101-SC-SX-1173
0 in TME stock
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 25 pcs