+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUS103

Fuse base; 10x38mm; for DIN rail mounting; 32A; 1kV; 800VAC; 1kVDC


Manufacturer: MERSEN

Manufacturer part number:
CUS103
TME Symbol:
A1062715

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse base
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
800V AC/1kV/1kV DC
Number of poles
3
IP rating
IP20
Body material
thermoplastic
Leads
screw terminals
Operating temperature
-40...70°C
Gross weight133.9 g
Certificates
EAN code3605340602753
See other products in this category: DIN Rail Sockets MERSEN,
*
CUS103
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.52 USDGross price for quantities from 1 pcs - 27.52 USD
Net price for quantities from 4 pcs - 25.03 USDGross price for quantities from 4 pcs - 25.03 USD
Packaging method by the manufacturer:Cardboard = 4 pcs