+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A1101ELHLT-T

Sensor: Hall; unipolar; SOT23; 10÷175Gs; Usup: 30VDC; SMD; Iout: 25mA


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A1101ELHLT-T
TME Symbol:
A1101ELHLT-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of sensor
Hall
Kind of sensor
unipolar
Case
SOT23
Range of detectable magnetic field
10...175Gs
Mounting
SMD
Operating temperature
-40...85°C
Output current
25mA
Supply voltage
  • 30V DC
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors ALLEGRO MICROSYSTEMS,
*
A1101ELHLT-T
95 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 3 pcs - 2.55 USDGross price for quantities from 3 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.