+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A1233LK-T

Sensor: Hall; SIP4; -55÷55Gs; Usup: 3.5÷24VDC


Manufacturer: ALLEGRO MICROSYSTEMS

Manufacturer part number:
A1233LK-T
TME Symbol:
A1233LK-T

Specification

Manufacturer
ALLEGRO MICROSYSTEMS
Type of sensor
Hall
Case
SIP4
Range of detectable magnetic field
-55...55Gs
Output configuration
analogue voltage
Supply voltage
  • 3.5...24V DC
Dimensions
Gross weight0.158 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors ALLEGRO MICROSYSTEMS,
*
A1233LK-T
227 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 3 pcs - 2.64 USDGross price for quantities from 3 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs