+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-OFF | |
AC contacts rating @R | 0.1A / 28V AC | |
DC contacts rating @R | 0.1A / 28V DC | |
Leads | for soldering | |
Manufacturer series | A | |
Operating temperature | -30...85°C | |
Knob height | 10mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 13x10x5mm | |
Electrical life | 50000 cycles | |
Min. insulation resistance | 500MΩ | |
Mechanical durability | 50000 cycles | |
Mounting | THT |