+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of car audio accessories | cigarette lighter splitter | |
Kind of input connector | plug for car lighter socket | |
Current rating | 10A | |
Electrical parameters of output | 5V/2A, 12V/4A | |
Colour | black | |
Body material | ABS | |
Additional functions | USB power supply |