+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of car audio accessories | car lighter socket | |
Car audio accesories version | with cover | |
Kind of input connector | 6,3mm flat terminal | |
Current rating | 10A | |
Electrical parameters of output | 5V/2.1A, 12V/8A | |
Colour | black | |
Mounting | on panel, screw | |
Additional functions | USB power supply |