+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A13-142AP-BB3

Car lighter socket; car lighter socket x1; Sup.volt: 12VDC


Manufacturer: SCI

Manufacturer part number:
A13-142AP-BB3
TME Symbol:
A13-142AP-BB3

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
SeaLink, with cover, with flange
Kind of input connector
6,3mm flat terminal
Kind of output connector
car lighter socket x1
Colour
black
Mounting
on panel, screw
Supply voltage
  • 12V DC
Gross weight37.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-142AP-BB3
224 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 15 pcs - 2.30 USDGross price for quantities from 15 pcs - 2.30 USD
Net price for quantities from 45 pcs - 2.03 USDGross price for quantities from 45 pcs - 2.03 USD
Net price for quantities from 90 pcs - 1.90 USDGross price for quantities from 90 pcs - 1.90 USD
Packaging method by the manufacturer:
Cardboard = 15 pcsCardboard = 150 pcs