+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A13-150B

Cigarette lighter plug; Inom: 16A; Sup.volt: 12÷24VDC; 12V/15A


Manufacturer: SCI

Manufacturer part number:
A13-150B
TME Symbol:
A13-150B

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter plug
Car audio accesories version
straight, with LED
Kind of input connector
plug for car lighter socket
Current rating
16A
Electrical parameters of output
12V/15A
Colour
black
Body material
ABS
Supply voltage
  • 12...24V DC
Gross weight27.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-150B
323 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 20 pcs - 2.41 USDGross price for quantities from 20 pcs - 2.41 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 500 pcs