+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of car audio accessories | USB power supply | |
Car audio accesories version | with cover, with LED | |
Kind of input connector | 6,3mm flat terminal | |
Kind of output connector | USB A socket x2 | |
Electrical parameters of output | 5V/2.1A | |
Colour | black | |
Mounting | on panel, snap-fastener |