+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of car audio accessories | car lighter socket | |
Car audio accesories version | with cover, with flange | |
Kind of input connector | 6,3mm flat terminal | |
Kind of output connector | car lighter socket x1 | |
Current rating | 20A | |
Colour | black | |
Body material | polyamide |