+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of car audio accessories | car lighter socket | |
Car audio accesories version | straight | |
Leads | cables | |
Lead length | 2m | |
Current rating | 5A | |
Colour | black | |
Body material | PVC |