+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A13-26A

Cigarette lighter plug; Inom: 8A; Sup.volt: 7÷12VDC; 12V/8A; black


Manufacturer: SCI

Manufacturer part number:
A13-26A
TME Symbol:
A13-26A

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter plug
Car audio accesories version
straight, with fuse
Kind of input connector
plug for car lighter socket
Current rating
8A
Electrical parameters of output
12V/8A
Colour
black
Body material
ABS
Supply voltage
  • 7...12V DC
Gross weight22.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-26A
362 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 20 pcs - 1.27 USDGross price for quantities from 20 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 250 pcsCardboard = 500 pcs