+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A13-65A

Car lighter socket; car lighter socket x1; Sup.volt: 7÷12VDC


Manufacturer: SCI

Manufacturer part number:
A13-65A
TME Symbol:
A13-65A

Specification

Manufacturer
SCI
Type of car audio accessories
car lighter socket
Car audio accesories version
straight, with cover
Kind of input connector
wires
Kind of output connector
car lighter socket x1
Current rating
10A
Electrical parameters of output
12V/10A
Colour
black
Mounting
on panel, snap-fastener
Supply voltage
  • 7...12V DC
Gross weight46.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-65A
634 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 20 pcs - 2.59 USDGross price for quantities from 20 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 200 pcs