+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A13-75A30A2-A7Z

Cigarette lighter socket extension cord; Sup.volt: 7÷12VDC

Manufacturer: SCI

Manufacturer part number:
A13-75A30A2-A7Z
TME Symbol:
A13-75A30A2-A7Z

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter socket extension cord
Car audio accesories version
with fuse
Kind of input connector
plug for car lighter socket
Kind of output connector
car lighter socket x2
Current rating
10A
Electrical parameters of output
12V/2.5A
Colour
black
Cable length
2m
Supply voltage
  • 7...12V DC
Gross weight196.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-75A30A2-A7Z
337 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 50 pcs - 5.96 USDGross price for quantities from 50 pcs - 5.96 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs