+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of car audio accessories | cigarette lighter splitter | |
Car audio accesories version | with cable, with fuse | |
Kind of input connector | plug for car lighter socket | |
Kind of output connector | car lighter socket x4 | |
Current rating | 10A | |
Electrical parameters of output | 12V/2.5A | |
Colour | black | |
Cable length | 1m | |
Body material | ABS | |
Additional functions | battery tester |