+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OLIMEX | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A8 | |
Memory | 256MB RAM | |
Processor | ARM A13 | |
Connection | IDC40 x2, power supply, UEXT, USB A, USB B mini, VGA | |
Dimensions | 100x85mm | |
Kind of memory | DDR3 | |
Operating system | none | |
Operating system support | Linux | |
Graphic unit | ARM Mali-400GPU |