+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 160mm | |
Dimension Y | 560mm | |
Dimension Z | 91mm | |
Version | holes for fastening to wall or panel | |
Manufacturer series | EUROMAS | |
Enclosure material | aluminium | |
IP rating | IP66 |