+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A16-24DSY

Illuminating unit; 16mm; A16; Illumin: LED; IP40; yellow; 24VDC

Manufacturer: OMRON

Manufacturer part number:
A16-24DSY
TME Symbol:
A16-24DSY

Specification

Manufacturer
OMRON
Type of switch accessories
illuminating unit
Switch standard
16mm
Application - series/manufacturer
A16
Illumination
LED
IP rating
IP40
Lamp colour
yellow
Supply voltage
  • 24V AC
  • 24V DC
Gross weight4 g
Certificates
EAN code4536854589119
See other products in this category: Panel Mount Accessories OMRON,
*
A16-24DSY
0 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 1000 pcs - 7.57 USDGross price for quantities from 1000 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)