+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | push-button | |
Switch standard | 16mm | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
Actuator colour | green | |
Illumination | none | |
IP rating | IP40 | |
Manufacturer series | A16 | |
Number of positions | 2 | |
Button shape | square |