+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A16-ARM-2

Switch: push-button; 16mm; Stabl.pos: 1; DPDT; red; none; IP40; A16


Manufacturer: OMRON

Manufacturer part number:
A16-ARM-2
TME Symbol:
A16-ARM-2

Specification

Manufacturer
OMRON
Type of switch
push-button
Switch standard
16mm
Stable positions number
1
Contacts configuration
DPDT
Actuator colour
red
Illumination
none
IP rating
IP40
Manufacturer series
A16
Number of positions
2
Button shape
square
Gross weight33 g
Certificates
EAN code4536853010430
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A16-ARM-2
0 in TME stock
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD
Net price for quantities from 10 pcs - 14.14 USDGross price for quantities from 10 pcs - 14.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.