+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165E-LS-24D-02

Switch: emergency stop; Stabl.pos: 2; NC x2; LED; 24V; IP65; A165E


Manufacturer: OMRON

Manufacturer part number:
A165E-LS-24D-02
TME Symbol:
A165E-LS-24D-02

Specification

Manufacturer
OMRON
Type of switch
emergency stop
Stable positions number
2
Contacts configuration
NC x2
Illumination
LED
Backlight colour
white
Illumination voltage
24V
IP rating
IP65
Manufacturer series
A165E
Number of positions
2
Mounting hole dimensions
Ø16mm
Face dimensions
Ø30mm
Switches features
return by rotating
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 24V DC
Operating temperature
-10...55°C
Gross weight19.96 g
Certificates
EAN code4536854344831
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165E-LS-24D-02
18 in TME stock
Net price for quantities from 1 pcs - 120.23 USDGross price for quantities from 1 pcs - 120.23 USD
Net price for quantities from 5 pcs - 112.12 USDGross price for quantities from 5 pcs - 112.12 USD
Net price for quantities from 10 pcs - 104.69 USDGross price for quantities from 10 pcs - 104.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs