+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165K-A2AL

Switch: rotary with key; 16mm; Stabl.pos: 1; black; IP65; A165K


Manufacturer: OMRON

Manufacturer part number:
A165K-A2AL
TME Symbol:
A165K-A2AL

Specification

Manufacturer
OMRON
Type of switch
rotary with key
Switch standard
16mm
Stable positions number
1
Actuator colour
black
IP rating
IP65
Manufacturer series
A165K
Number of positions
2
Button shape
square
Operating temperature
-10...55°C
Gross weight24.5 g
Certificates
EAN code4536854344886
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165K-A2AL
0 in TME stock
Net price for quantities from 1 pcs - 54.56 USDGross price for quantities from 1 pcs - 54.56 USD
Net price for quantities from 5 pcs - 50.99 USDGross price for quantities from 5 pcs - 50.99 USD
Net price for quantities from 10 pcs - 47.43 USDGross price for quantities from 10 pcs - 47.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.