+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165K-A3MR

Switch: rotary with key; 16mm; Stabl.pos: 3; black; IP65; A165K


Manufacturer: OMRON

Manufacturer part number:
A165K-A3MR
TME Symbol:
A165K-A3MR

Specification

Manufacturer
OMRON
Type of switch
rotary with key
Switch standard
16mm
Stable positions number
3
Actuator colour
black
IP rating
IP65
Manufacturer series
A165K
Number of positions
3
Button shape
square
Operating temperature
-10...55°C
Gross weight27 g
Certificates
EAN code4536854344961
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165K-A3MR
0 in TME stock
Net price for quantities from 1 pcs - 54.31 USDGross price for quantities from 1 pcs - 54.31 USD
Net price for quantities from 5 pcs - 50.76 USDGross price for quantities from 5 pcs - 50.76 USD
Net price for quantities from 10 pcs - 47.21 USDGross price for quantities from 10 pcs - 47.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.