+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | rotary with key | |
Switch standard | 16mm | |
Stable positions number | 3 | |
Actuator colour | black | |
IP rating | IP65 | |
Manufacturer series | A165K | |
Number of positions | 3 | |
Button shape | rectangular | |
Operating temperature | -10...55°C |