+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165L-AGN

Actuator lens; 16mm; A16; IP65; Actuator colour: green

Manufacturer: OMRON

Manufacturer part number:
A165L-AGN
TME Symbol:
A165L-AGN

Specification

Manufacturer
OMRON
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP65
Actuator colour
green
Button shape
square
Gross weight15 g
Certificates
EAN code4536854444838
See other products in this category: Panel Mount Accessories OMRON,
*
A165L-AGN
0 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)