+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch accessories | actuator lens | |
Switch standard | 16mm | |
Application - series/manufacturer | A16 | |
IP rating | IP65 | |
Actuator colour | black | |
Button shape | rectangular |