+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of switch | rotary | |
Switch standard | 16mm | |
Stable positions number | 1 | |
Actuator colour | black | |
IP rating | IP65 | |
Manufacturer series | A165S/W | |
Number of positions | 3 | |
Button shape | rectangular | |
Operating temperature | -10...55°C |