+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165S-J3M

Switch: rotary; 16mm; Stabl.pos: 3; black; IP65; A165S/W; Pos: 3


Manufacturer: OMRON

Manufacturer part number:
A165S-J3M
TME Symbol:
A165S-J3M

Specification

Manufacturer
OMRON
Type of switch
rotary
Switch standard
16mm
Stable positions number
3
Actuator colour
black
IP rating
IP65
Manufacturer series
A165S/W
Number of positions
3
Button shape
rectangular
Operating temperature
-10...55°C
Gross weight19 g
Certificates
EAN code4536854345746
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165S-J3M
0 in TME stock
Net price for quantities from 1 pcs - 25.85 USDGross price for quantities from 1 pcs - 25.85 USD
Net price for quantities from 5 pcs - 24.48 USDGross price for quantities from 5 pcs - 24.48 USD
Net price for quantities from 10 pcs - 22.77 USDGross price for quantities from 10 pcs - 22.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.