+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165S-T2A

Switch: rotary; 16mm; Stabl.pos: 1; black; IP65; A165S/W; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A165S-T2A
TME Symbol:
A165S-T2A

Specification

Manufacturer
OMRON
Type of switch
rotary
Switch standard
16mm
Stable positions number
1
Actuator colour
black
IP rating
IP65
Manufacturer series
A165S/W
Number of positions
2
Button shape
round
Operating temperature
-10...55°C
Gross weight19 g
Certificates
EAN code4536854345760
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165S-T2A
0 in TME stock
Net price for quantities from 1 pcs - 25.74 USDGross price for quantities from 1 pcs - 25.74 USD
Net price for quantities from 5 pcs - 24.37 USDGross price for quantities from 5 pcs - 24.37 USD
Net price for quantities from 10 pcs - 22.67 USDGross price for quantities from 10 pcs - 22.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.