+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A165W-A2MG

Switch: rotary; 16mm; Stabl.pos: 2; green; IP65; A165S/W; Pos: 2


Manufacturer: OMRON

Manufacturer part number:
A165W-A2MG
TME Symbol:
A165W-A2MG

Specification

Manufacturer
OMRON
Type of switch
rotary
Switch standard
16mm
Stable positions number
2
Actuator colour
green
IP rating
IP65
Manufacturer series
A165S/W
Number of positions
2
Button shape
square
Operating temperature
-10...55°C
Gross weight9 g
Certificates
EAN code4536854345852
See other products in this category: Panel Mount Switches, Standard 16mm OMRON,
See other products from this series.:
*
A165W-A2MG
0 in TME stock
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 5 pcs - 36.44 USDGross price for quantities from 5 pcs - 36.44 USD
Net price for quantities from 10 pcs - 33.89 USDGross price for quantities from 10 pcs - 33.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.