+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A16S-2N-1P

Contact block; 16mm; A16; IP40; Contacts: SPDT


Manufacturer: OMRON

Manufacturer part number:
A16S-2N-1P
TME Symbol:
A16S-2N-1P

Specification

Manufacturer
OMRON
Type of switch accessories
contact block
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Contacts configuration
SPDT
Gross weight15 g
Certificates
EAN code4536854375316
See other products in this category: Panel Mount Accessories OMRON,
*
A16S-2N-1P
0 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 10 pcs - 13.92 USDGross price for quantities from 10 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.