+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A16ZJ-5001GY

Actuator lens; 16mm; A16; IP40; Actuator colour: green


Manufacturer: OMRON

Manufacturer part number:
A16ZJ-5001GY
TME Symbol:
A16ZJ-5001GY

Specification

Manufacturer
OMRON
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Actuator colour
green
Button shape
rectangular
Gross weight6 g
Certificates
EAN code4536854540370
See other products in this category: Panel Mount Accessories OMRON,
*
A16ZJ-5001GY
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.41 USDGross price for quantities from 5 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.