+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A16ZJ-5001R

Actuator lens; 16mm; A16; IP40; Actuator colour: red

Manufacturer: OMRON

Manufacturer part number:
A16ZJ-5001R
TME Symbol:
A16ZJ-5001R

Specification

Manufacturer
OMRON
Type of switch accessories
actuator lens
Switch standard
16mm
Application - series/manufacturer
A16
IP rating
IP40
Actuator colour
red
Button shape
rectangular
Gross weight22.5 g
Certificates
EAN code4536854540301
See other products in this category: Panel Mount Accessories OMRON,
*
A16ZJ-5001R
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.