+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01180000

Enclosure: multipurpose; X: 310mm; Y: 400mm; Z: 141mm; EUROMAS; IP66


Manufacturer: BOPLA

Manufacturer part number:
01180000
TME Symbol:
A180

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
310mm
Dimension Y
400mm
Dimension Z
141mm
Version
holes for fastening to wall or panel
Manufacturer series
EUROMAS
Enclosure material
aluminium
IP rating
IP66
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight7.7775 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
01180000
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 542.27 USDGross price for quantities from 1 pcs - 542.27 USD
Net price for quantities from 5 pcs - 513.34 USDGross price for quantities from 5 pcs - 513.34 USD
Net price for quantities from 25 pcs - 488.04 USDGross price for quantities from 25 pcs - 488.04 USD