+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A181FM-0810-07

Bearing: slide; sleeve; with flange; Øout: 10mm; Øint: 8mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
A181FM-0810-07
TME Symbol:
A181FM-0810-07

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
10mm
Internal diameter
8mm
Length
7mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
15mm
Application
food industry
Gross weight0.422 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-0810-07
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs