+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A181FM-1416-17

Bearing: slide; sleeve; with flange; Øout: 16mm; Øint: 14mm; L: 17mm

Manufacturer: IGUS

Manufacturer part number:
A181FM-1416-17
TME Symbol:
A181FM-1416-17

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
16mm
Internal diameter
14mm
Length
17mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
22mm
Application
food industry
Gross weight1.305 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-1416-17
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Packaging method by the manufacturer:
Bag = 25 pcs