+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A181FM-1618-12

Bearing: sleeve bearing; with flange; Øout: 18mm; Øint: 16mm; blue

Manufacturer: IGUS

Manufacturer part number:
A181FM-1618-12
TME Symbol:
A181FM-1618-12

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
12mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
24mm
Application
food industry
Gross weight1.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-1618-12
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)