+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A181FM-2528-11

Bearing: slide; sleeve; with flange; Øout: 28mm; Øint: 25mm; L: 11mm

Manufacturer: IGUS

Manufacturer part number:
A181FM-2528-11
TME Symbol:
A181FM-2528-11

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
28mm
Internal diameter
25mm
Length
11mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
35mm
Application
food industry
Gross weight2.643 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-2528-11
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD