+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A181FM-3034-26

Bearing: slide; sleeve; with flange; Øout: 34mm; Øint: 30mm; L: 26mm

Manufacturer: IGUS

Manufacturer part number:
A181FM-3034-26
TME Symbol:
A181FM-3034-26

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
26mm
Material
iglidur® A181
Colour
blue
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
76
Flange diameter
42mm
Application
food industry
Gross weight8.558 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
A181FM-3034-26
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.68 USDGross price for quantities from 1 pcs - 4.68 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD