+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A2-23B-07-G

Switch: push-button; Pos: 2; SPST-NO; 50A/12VDC; OFF-(ON); IP40


Manufacturer: SCI

Manufacturer part number:
A2-23B-07-G
TME Symbol:
A2-23B-07-G

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50A / 12V DC
Switching method
OFF-(ON)
IP rating
IP40
Illumination
LED
Backlight colour
green
Leads
screw terminals
Button shape
concave, round
Mounting hole dimensions
Ø22mm
Actuator colour
green
Button marking
ENGINE START
Panel thickness
max. 9mm
Mounting
on panel
Operating temperature
-25...85°C
Gross weight27.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
*
A2-23B-07-G
424 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
Net price for quantities from 50 pcs - 5.32 USDGross price for quantities from 50 pcs - 5.32 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
Net price for quantities from 250 pcs - 4.48 USDGross price for quantities from 250 pcs - 4.48 USD
Net price for quantities from 500 pcs - 4.21 USDGross price for quantities from 500 pcs - 4.21 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs