+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3202821

Tip: bootlace ferrule; non-insulated; copper; 2.5mm2; tinned


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3202821

Alternative designations: A 2,5 -18

TME Symbol:
A2.5-18

Specification

Manufacturer
PHOENIX CONTACT
Type of tip
bootlace ferrule
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
2.5mm2
Bit length
18mm
Contact plating
tinned
Mechanical mounting
for cable
Overall length
18mm
Gross weight0.18 g
Certificates
EAN code4017918171445
See other products in this category: Bootlace ferrule and butt splice PHOENIX CONTACT,
*
3202821
330 in TME stock
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs